ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 186-538
- Mfr. Part No.:
- E11737
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€205.04
(exc. VAT)
€252.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.04 |
*price indicative
- RS Stock No.:
- 186-538
- Mfr. Part No.:
- E11737
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E117 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E117 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed for robust and reliable performance, making it ideal for various industrial applications. With its halogen free construction and durable materials, it ensures safety and longevity in challenging environments. The product offers exceptional operational efficiency with an operating voltage of less than 63 AC/DC, catering to a range of electrical setups.
Reliable connection of controllers and dialogue units
Wide operating temperature range
Suited for use in mobile machines
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 70 m
