ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 10 m

Subtotal (1 unit)*

€41.21

(exc. VAT)

€50.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.21

*price indicative

RS Stock No.:
186-560
Mfr. Part No.:
EVC493
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic versatile connection cable is designed to provide reliable and efficient connectivity for various applications. Constructed from top-grade materials, this cable is not only halogen-free but also free from silicone, making it suitable for environments requiring strict material standards. With its robust design, it is suitable for use in drag chains, offering exceptional flexibility and durability even in challenging conditions. The cable’s mechanical characteristics, such as its impressive bending cycles and torsional strain tolerance, ensure longevity and consistent performance. Additionally, it boasts gold-plated contacts that enhance conductivity and reliability, making it an ideal choice for industrial applications. This connection cable meets high protection standards and is engineered to operate optimally across a range of thermal conditions, making it a dependable solution for your connectivity needs.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links