ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- RS Stock No.:
- 189-630
- Mfr. Part No.:
- EVC696
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.34
(exc. VAT)
€59.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.34 |
*price indicative
- RS Stock No.:
- 189-630
- Mfr. Part No.:
- EVC696
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is designed to provide robust and reliable connectivity for various applications. This innovative cable features a combination of premium materials and advanced engineering to ensure exceptional performance under challenging conditions. With a focus on flexibility and durability, it is suitable for automated environments where efficiency and longevity are paramount. Its silicone-free and halogen-free construction makes it an eco-friendly choice, while the gold-plated contacts ensure optimal signal transmission. The cable meets high protection standards, making it ideal for outdoor or harsh operating conditions. Whether you're integrating connection cable or other intelligent devices, It versatile solution that meets the demands of modern industrial applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Female 4 way Straight to Female 5 way Straight Communication Cable, 10 m
