ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 186-617
- Mfr. Part No.:
- E11806
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.90
(exc. VAT)
€99.51
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.90 |
*price indicative
- RS Stock No.:
- 186-617
- Mfr. Part No.:
- E11806
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E118 | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E118 | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is designed for reliable performance in demanding environments. With a length of 10 meters, it caters to extensive applications while ensuring flexibility and robustness, thanks to its PUR construction. This product is particularly valuable for users seeking a dependable connection in challenging conditions, combining both function and resilience.
High protection rating for the requirements of harsh industrial environments
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Angled type for us
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
