ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 60 m
- RS Stock No.:
- 186-862
- Mfr. Part No.:
- ENC15A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€189.53
(exc. VAT)
€233.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.53 |
*price indicative
- RS Stock No.:
- 186-862
- Mfr. Part No.:
- ENC15A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | ENC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Cable Length | 60m | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | BVS 11 ATEX 009 X, CE, IECEx BVS 11.0002 X | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series ENC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Cable Length 60m | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals BVS 11 ATEX 009 X, CE, IECEx BVS 11.0002 X | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with a socket engineered to ensure reliable performance in the most demanding environments. Its robust construction is complemented by gold plated contacts, which provide superior conductivity while remaining free from silicone and harmful halogens. With certifications such as BVS 11 ATEX E 009 X, users can trust its reliability and compliance with stringent safety standards. Whether for automation tasks or sensor connections, the cable delivers quality and peace of mind for professionals seeking performance and resilience.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 60 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 60 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2.5 m
