ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 800 mm
- RS Stock No.:
- 186-868
- Mfr. Part No.:
- EVC205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.02
(exc. VAT)
€45.53
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.02 |
*price indicative
- RS Stock No.:
- 186-868
- Mfr. Part No.:
- EVC205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 800mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 800mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is expertly designed for robust applications, ensuring reliable performance in various industrial environments. Crafted with a focus on quality, it features gold plated contacts and is free from silicone, making it a safe choice for sensitive applications. The durable TPU moulded body and brass, nickel plated elements add to its resilience, whilst its drag chain suitability guarantees flexibility and longevity even under demanding conditions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 800 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 4 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 6 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m
