ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 186-899
- Mfr. Part No.:
- E12504
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.84
(exc. VAT)
€104.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.84 |
*price indicative
- RS Stock No.:
- 186-899
- Mfr. Part No.:
- E12504
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting cable with socket is designed to meet the demanding requirements of modern industrial applications. Equipped with a durable PUR construction, this product ensures high performance even in challenging environments, making it ideal for extensive use in drag chain applications. The cable has robust design provides a balance of flexibility and strength, allowing it to endure over five million bending cycles without compromising its integrity.
12-pole connection
High protection rating for the requirements of harsh industrial environments
Gold-plated contacts for reliable electrical connections
Wide operating temperature range
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 15 m
