ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 186-954
- Mfr. Part No.:
- E12732
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€91.08
(exc. VAT)
€112.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.08 |
*price indicative
- RS Stock No.:
- 186-954
- Mfr. Part No.:
- E12732
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E127 | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E127 | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting cable with plug is designed to seamlessly link devices with 8 pole sockets. Tailored for efficiency and reliability, this cable ensures optimal performance in various applications, thanks to its robust construction featuring a moulded PVC body. With a length of 10 metres, the cable is shielded to protect against interference, allowing for stable connections even in challenging environments. This product promises to enhance connectivity and is backed by the manufacturer's commitment to quality and innovation.
High protection rating for the requirements of the food and beverage industry
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Angled type for u
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
