ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€63.10

(exc. VAT)

€77.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€63.10

*price indicative

RS Stock No.:
186-963
Mfr. Part No.:
E12455
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E124

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

50V ac, 60V ac

Standards/Approvals

CE, UKCA

IP Rating

IP68

COO (Country of Origin):
DE
The ifm electronic Connecting Cable with plug is designed for robust performance in a variety of applications. Ideal for environments where reliability is paramount, this product combines gold plated contacts with a durable PUR moulded body, ensuring long lasting connectivity. The weight of 329.5 grams ensures stability during use, while the compact dimensions of 14.5 x 14.5 x 48.4 mm allow for easy installation in tight spaces.

Reliable connection of controllers and dialogue units

Wide operating temperature range

Suited for use in mobile machines

High protection rating for the requirements of harsh industrial environments

Related links