ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 187-350
- Mfr. Part No.:
- EVC963
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€114.98
(exc. VAT)
€141.43
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.98 |
*price indicative
- RS Stock No.:
- 187-350
- Mfr. Part No.:
- EVC963
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Purple | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 32 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Purple | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 32 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust and versatile connection cable specifically designed for seamless integration into a variety of applications. With its advanced features, this cable is ideal for utilising the CAN bus, ensuring reliable data transmission in demanding industrial environments. Constructed with halogen-free materials and gold-plated contacts, It is engineered for exceptional performance while prioritising safety and environmental standards. The integrated CAN bus terminating resistor enhances connectivity, allowing for efficient operation even under challenging conditions. Whether deployed in drag chains or exposed to harsh ambient temperatures, this connection cable maintains its integrity, offering peace of mind to engineers and technicians alike.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
Vibration and shock resistant thanks to coupling ring with l
Related links
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 0.3 m
