ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 187-304
- Mfr. Part No.:
- EVC495
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€20.86
(exc. VAT)
€25.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.86 |
*price indicative
- RS Stock No.:
- 187-304
- Mfr. Part No.:
- EVC495
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is expertly designed for durability and reliability in challenging conditions. Built to withstand a wide ambient temperature range from -25°C to 90°C, it ensures consistent performance, whether in extreme cold or heat. The cable features robust materials, including a TPU housing, which is both halogen-free and free from silicone, making it ideal for sensitive environments. With its IP65, IP67, IP68, and IP69K protection ratings, you can trust that it will resist dust and moisture, making it suitable for various industrial applications. The inclusion of gold-plated contacts enhances conductivity and reduces the risk of corrosion, ensuring longevity and dependable connections. Whether you're looking for a reliable solution for drag chain applications or need a flexible cable that can handle bending cycles exceeding five million, this product ticks all the boxes for quality and performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 5 m
