ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 187-404
- Mfr. Part No.:
- E12456
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.13
(exc. VAT)
€62.89
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.13 |
*price indicative
- RS Stock No.:
- 187-404
- Mfr. Part No.:
- E12456
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E124 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E124 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting Cable with socket is an exceptional solution for seamless electrical connectivity, tailored for 8 pole sockets. Designed with versatility in mind, this product accommodates a variety of applications, ensuring reliability in diverse environments. Its robust build, featuring a moulded body constructed from PUR, enhances durability while maintaining flexibility. The cable, measuring 3 m in length and shielded for superior protection, is not only reliable but also efficient in transmitting electrical signals.
High protection rating for the requirements of the food and beverage industry
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Angled type for u
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2.5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
