ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- RS Stock No.:
- 187-498
- Mfr. Part No.:
- EVC900
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€65.38
(exc. VAT)
€80.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.38 |
*price indicative
- RS Stock No.:
- 187-498
- Mfr. Part No.:
- EVC900
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connecting cable designed for seamless integration in industrial automation environments. Built to meet the rigorous demands of industrial Ethernet applications, this cable features a robust D-coded design that ensures reliable data transmission at speeds of up to 100 Mbit/s. Its construction employs high-quality materials, including a TPU moulded body and gold-plated contacts, providing durability and superior performance. Additionally, the cable is engineered to be free from silicone and halogen, contributing to a safe and compliant operational environment. With encapsulated protection ratings of IP65 and IP67, It is well-suited for harsh conditions, making it an ideal choice for applications within factory automation and beyond. The combination of flexibility and strength makes it perfect for drag chain use, ensuring long-lasting performance with minimal maintenance.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
