ifm electronic Female Right Angle to Female M12 Sensor Actuator Y-splitter Cable, 5 m
- RS Stock No.:
- 187-631
- Mfr. Part No.:
- E10437
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€44.52
(exc. VAT)
€54.76
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.52 |
*price indicative
- RS Stock No.:
- 187-631
- Mfr. Part No.:
- E10437
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E104 | |
| Product Type | Sensor Actuator Y-splitter Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 55V | |
| Standards/Approvals | CE, EN 61076, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E104 | ||
Product Type Sensor Actuator Y-splitter Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 55V | ||
Standards/Approvals CE, EN 61076, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Ifm electronic Y Splitter features a TPU housing. It comes with a nickel plated brass metal nut. It has a silicone free construction. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 protection rating.
Connection technology meets the M12 standard (EN 61076)
Permanent and reliable sealing even when mounted without tools
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Related links
- RS PRO Male 5 way M12 to Female 3 way M12 Sensor Actuator Y-splitter Cable, 1 m
- Molex Male 4 way M12 Straight Sensor Actuator Y-splitter Cable, 600 mm
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
