ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- RS Stock No.:
- 187-697
- Mfr. Part No.:
- EVC469
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.66
(exc. VAT)
€29.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.66 |
*price indicative
- RS Stock No.:
- 187-697
- Mfr. Part No.:
- EVC469
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with plug is designed for the modern industrial environment, ensuring reliable performance across a wide range of applications. Built with robust materials and advanced features, it delivers both durability and efficiency, making it an ideal choice for demanding tasks. Whether you need flexibility in movement or robust protection against environmental factors, this cable is tailored to withstand the rigours of daily use while maintaining optimal performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 5 m
