ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- RS Stock No.:
- 186-118
- Mfr. Part No.:
- EVF519
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.18
(exc. VAT)
€56.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.18 |
*price indicative
- RS Stock No.:
- 186-118
- Mfr. Part No.:
- EVF519
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed specifically for robust industrial environments. Featuring a D-coded design, this Ethernet cable ensures reliable connectivity for data transfer in hygienic and wet areas, particularly suited for the food industry. Its impressive range of features, including halogen-free materials and gold-plated contacts, underscores a commitment to safety and durability. This cable not only withstands harsh conditions with an extended temperature range but also excels in flexibility, making it ideal for dynamic applications. Moreover, with its drag chain suitability and exceptional bending capabilities, this product offers a reliable solution for those seeking both performance and longevity in their connections.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 mm
