ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 187-720
- Mfr. Part No.:
- EVC284
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.84
(exc. VAT)
€51.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.84 |
*price indicative
- RS Stock No.:
- 187-720
- Mfr. Part No.:
- EVC284
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 36V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers a robust solution for various industrial applications with its reliable design and superior functionality. Tailored for the modern demands of automation, this product exhibits outstanding performance in challenging environments. With features such as drag chain suitability and a wide operating voltage range, it is engineered for durability and efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
