ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 188-117
- Mfr. Part No.:
- EVC228
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.36
(exc. VAT)
€43.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.36 |
*price indicative
- RS Stock No.:
- 188-117
- Mfr. Part No.:
- EVC228
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 1 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 1 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for superior performance and reliability, designed with cutting-edge features to meet the demands of contemporary applications. Offering drag chain suitability, this product is ideal for dynamic motion and installations requiring flexibility. Additionally, the integration of gold plated contacts enhances connectivity and reduces signal loss, ensuring consistent performance over time.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Bayonet Actuator/Sensor Cable, 2 m
