ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 188-142
- Mfr. Part No.:
- E12509
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.48
(exc. VAT)
€43.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.48 |
*price indicative
- RS Stock No.:
- 188-142
- Mfr. Part No.:
- E12509
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | Valve Connector | |
| Connector Gender B | Female | |
| Voltage | 14V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 600mm | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B Valve Connector | ||
Connector Gender B Female | ||
Voltage 14V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug by ifm electronics is engineered for durability and efficiency in demanding environments. Designed specifically for applications requiring robust connections, it delivers reliable electrical performance while maintaining protection against environmental factors. This cable is particularly suitable for use in hazardous zones, thanks to its IP67 rating, ensuring it remains operational in challenging conditions. The well balanced combination of TPU and PUR materials not only provides resilience but also flexibility, making it ideal for intricate installations.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
For applications in hazardous areas
Robust rectangular connector
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
