ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 187-503
- Mfr. Part No.:
- EVC10A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.07
(exc. VAT)
€49.29
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.07 |
*price indicative
- RS Stock No.:
- 187-503
- Mfr. Part No.:
- EVC10A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP69K, IP67, IP68 | |
| Standards/Approvals | BVS 08 ATEX E 109 U, IECEx BVS 08.0041 U | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP69K, IP67, IP68 | ||
Standards/Approvals BVS 08 ATEX E 109 U, IECEx BVS 08.0041 U | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is an exceptional solution designed for demanding industrial applications. Crafted with a focus on reliability, it ensures robust connectivity while incorporating halogen free materials that contribute to a safer environment. The cable features gold plated contacts and a durable TPU housing to withstand harsh conditions. With a range of operating temperatures and a reliable design, this connection cable proves to be an essential component in automation and control systems.
For applications in hazardous areas
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
