ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- RS Stock No.:
- 188-198
- Mfr. Part No.:
- EVC506
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€260.26
(exc. VAT)
€320.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.26 |
*price indicative
- RS Stock No.:
- 188-198
- Mfr. Part No.:
- EVC506
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300 V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300 V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is expertly designed for seamless connectivity with a robust multicable structure, making it an ideal solution for applications that demand reliability and flexibility. Featuring dual Y-jumpers in a 5-metre configuration, this product ensures optimal performance in various environments, supporting your equipment effectively. The halogen-free construction highlights a commitment to safety and environmental considerations, while the range of protective features provides peace of mind in rigorous conditions. Engineered for endurance, it operates efficiently across a wide ambient temperature range, making it suitable for diverse operational needs. Whether for industrial automation or other technical applications, this product delivers exceptional durability and functionality, ensuring it stands up to the challenges of your demanding work environment.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 4 way M12 to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M8 to Female 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 4 way M8 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Communication Cable, 5 mm
