ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- RS Stock No.:
- 188-280
- Mfr. Part No.:
- EVC857
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€62.58
(exc. VAT)
€76.97
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.58 |
*price indicative
- RS Stock No.:
- 188-280
- Mfr. Part No.:
- EVC857
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | CE, DIN EN 60512-23-3, DIN EN 60512-5-2, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals CE, DIN EN 60512-23-3, DIN EN 60512-5-2, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to meet the rigorous demands of modern industrial applications. Constructed for durability and performance, it features a robust build that ensures reliable connections in challenging environments. The cable is halogen-free and silicone-free, making it a safe choice for sensitive applications. Its protective qualities include IP65 and IP67 ratings, offering superior resistance against dust and water ingress. Furthermore, with an ability to withstand extreme temperatures from -25°C to 90°C, this cable is well-suited for various operating conditions. The gold-plated contacts enhance conductivity while the screened cable minimizes electromagnetic interference, making it a highly effective solution for seamless connectivity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Vibration and shock resistant thanks to coupling ring with locking mechanism
Continuously high EMC
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
