ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 188-344
- Mfr. Part No.:
- EVC702
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.96
(exc. VAT)
€33.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.96 |
*price indicative
- RS Stock No.:
- 188-344
- Mfr. Part No.:
- EVC702
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 300mm | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 300mm | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly engineered to deliver reliable performance under demanding conditions. Designed to meet the highest standards, this cable ensures seamless connectivity with unmatched operational stability. Its robust construction means it is free from silicone and halogen, making it a great choice for sensitive environments. Notably suited for drag chain applications, it reflects versatility in both mechanical resilience and electrical integrity. The advanced materials and precision engineering allow for optimal performance, even in challenging temperatures ranging from -25 to 90 degrees Celsius. This connection cable harmonises innovation with reliability, making it an essential component for diverse industrial applications.
Weld-slag resistant PUR cable with drag chain suitability
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanic
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 300 mm
