ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 6 m
- RS Stock No.:
- 189-019
- Mfr. Part No.:
- EVC838
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.26 |
*price indicative
- RS Stock No.:
- 189-019
- Mfr. Part No.:
- EVC838
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 6m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 6m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for robust applications requiring reliable connectivity and excellent performance. Crafted for durability, it features a flexible PUR cable that is halogen-free and specially designed for use in drag chains. Its IP65, IP67, IP68, and IP69K protection ratings ensure it stands up to harsh environmental conditions, making it ideal for diverse industrial settings. The gold-plated contacts enhance conductivity while minimising corrosion, ensuring a dependable connection even in challenging scenarios. With an ambient temperature range of -25 to 90°C and a maximum current load of 4A, this product meets stringent operational demands. Its thoughtful design encapsulates not only functionality but also resilience, making it a valuable addition to any setup requiring dependable electrical connections.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 6 m
