ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 189-088
- Mfr. Part No.:
- E11594
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€114.35
(exc. VAT)
€140.65
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.35 |
*price indicative
- RS Stock No.:
- 189-088
- Mfr. Part No.:
- E11594
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E115 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E115 | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- HU
The ifm electronic Connection Cable is designed to provide robust and reliable communication in challenging environments. Furthermore, the cable moulded body is crafted from durable PUR, while its connectors offer efficient locking with die cast zinc housings. Whether running in a drag chain or through fixed installations, this connection cable remains a dependable solution that withstands temperatures from -25°C to 80°C. Ideal for those seeking top quality data transmission, it is well equipped to handle demanding mechanical and electrical conditions, promising both resilience and efficiency in one compact product.
Reliable connection technology for CAN bus participants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Gold-plated contacts for
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m
