ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
- RS Stock No.:
- 189-160
- Mfr. Part No.:
- EVC916
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€136.24
(exc. VAT)
€167.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.24 |
*price indicative
- RS Stock No.:
- 189-160
- Mfr. Part No.:
- EVC916
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic industrial Ethernet connection cable is designed to meet the rigorous demands of factory automation. Boasting a robust design, it delivers reliable performance in challenging environments. Its innovative features include being free from silicone and halogen, making it an excellent choice for sensitive applications. The moulded design crafted from TPU ensures durability, while the gold-plated contacts provide superior connectivity. With support for data rates up to 100 Mbit/s, this cable guarantees efficient data transmission. Whether for fixed installations or dynamic applications in drag chains, this cable stands up to high mechanical stress and extreme temperatures, ensuring continuous performance over its extensive lifecycle.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 20 m
