ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 189-168
- Mfr. Part No.:
- EVC369
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.55 |
*price indicative
- RS Stock No.:
- 189-168
- Mfr. Part No.:
- EVC369
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for reliability and efficiency in demanding environments. The product features gold plated contacts that enhance conductivity, making it a superb choice for high performance applications. Its drag chain suitability ensures flexibility and durability, making it ideal for dynamic use.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 2 m
