ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- RS Stock No.:
- 189-173
- Mfr. Part No.:
- EVCA07
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.43
(exc. VAT)
€48.50
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.43 |
*price indicative
- RS Stock No.:
- 189-173
- Mfr. Part No.:
- EVCA07
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Purple | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Purple | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable represents a premium solution for robust and reliable connectivity in various applications, especially within CAN bus systems. Crafted with an emphasis on durability and flexibility, this cable showcases features such as halogen-free materials, ensuring safety in sensitive environments. Its high-quality construction integrates gold-plated contacts and a screened design, providing superior signal integrity and resistance against interference. By incorporating an innovative moulded body made from TPU, this cable is designed for harsh conditions, including exposure to mechanical strain and extreme temperatures. With an impressive bending cycle lifespan exceeding 5 million, it offers exceptional longevity, making it a valuable asset for industries requiring dependable performance under demanding circumstances.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 300 mm
