ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- RS Stock No.:
- 189-205
- Mfr. Part No.:
- EVC245
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.55 |
*price indicative
- RS Stock No.:
- 189-205
- Mfr. Part No.:
- EVC245
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 0.3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 0.3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 60 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable combines advanced engineering with exceptional performance, designed for applications that demand reliability and durability. Ideal for robust environments, the cable showcases superior materials including a TPU housing and a halogen free design, ensuring both sustainability and long lasting use. The meticulous construction is evident in its weight and compact dimensions, making it a perfect fit for drag chain applications. Each component, from the gold plated contacts to the nickel plated locking mechanisms, reflects a commitment to quality and performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
