ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 186-357
- Mfr. Part No.:
- EVC035
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.96
(exc. VAT)
€50.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.96 |
*price indicative
- RS Stock No.:
- 186-357
- Mfr. Part No.:
- EVC035
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed to meet the demanding requirements of modern automation environments. With its silicone free and halogen free construction, this product ensures minimal environmental impact while delivering superior performance. Built to withstand a wide range of operating temperatures, it is capable of functioning in both extreme cold and heat. The thoughtfully engineered moulded body enhances its resistance to mechanical stress and ensures longevity in motion applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 1.5 m
