ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 120 mm
- RS Stock No.:
- 189-227
- Mfr. Part No.:
- EVM063
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.61
(exc. VAT)
€52.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.61 |
*price indicative
- RS Stock No.:
- 189-227
- Mfr. Part No.:
- EVM063
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 120mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 120mm | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable embodies the perfect blend of durability and functionality, designed to meet the rigorous demands of industrial applications. Engineered with a moulded body crafted from TPU and utilising high quality gold plated contacts, this product guarantees reliable connectivity even in harsh environments. The innovative design not only allows for seamless integration but also enhances the longevity of your setup, making it an ideal choice for environments requiring flexible use and drag chain suitability. Whether you're working in confined spaces or subjecting the cable to continuous movement, this connection cable stands ready to tackle the challenges head on.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 120 mm
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 120 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1.5 m
- ifm electronic Male 1 way Straight to Male 1 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m
