ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 189-247
- Mfr. Part No.:
- EVM092
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.96
(exc. VAT)
€50.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.96 |
*price indicative
- RS Stock No.:
- 189-247
- Mfr. Part No.:
- EVM092
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable is engineered for high performance applications in challenging environments. Built with durability in mind, it boasts features such as being silicone free and halogen free, making it an ideal choice for sensitive applications. The rugged design includes gold plated contacts for superior connectivity and ensures reliable performance even under the harshest conditions. Designed to withstand extreme temperatures, this cable is perfect for environments that require resilience, whether in static or dynamic applications. Enhanced with IP protection ratings, it defies the elements, meaning you can rely on it for a variety of industrial uses without concern for degradation. This cable is truly a testament to advanced technology and meticulous engineering.
Flexible 5 meter PUR cable with angled M12 connectors
Halogen-free and silicone-free for enhanced safety
Engineered for high endurance in harsh environments
Resilient to vibrations and shock for reliable performance
Suitable for drag chain applications with extensive bending cycles
Operates effectively in extreme temperatures from -40°C to 90°C
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 2 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 2.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 1 m
