ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- RS Stock No.:
- 189-600
- Mfr. Part No.:
- EVC320
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.14
(exc. VAT)
€37.07
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.14 |
*price indicative
- RS Stock No.:
- 189-600
- Mfr. Part No.:
- EVC320
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is designed for optimum performance in demanding environments. Engineered with advanced materials like TPU, it ensures reliability and durability, making it ideal for various applications. The cable features a robust structure that is not only halogen free but also free from silicone, catering to sensitive industrial needs. With gold plated contacts and excellent drag chain suitability, this product is fit for continuous movements, providing unparalleled functionality.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1 m
