ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- RS Stock No.:
- 188-960
- Mfr. Part No.:
- EVC700
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.49
(exc. VAT)
€35.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.49 |
*price indicative
- RS Stock No.:
- 188-960
- Mfr. Part No.:
- EVC700
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 2.5m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 2.5m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is designed to meet the stringent demands of modern industrial applications. Offering exceptional flexibility and robustness, it ensures reliable signal transmission even in challenging environments. With features that accommodate movement and bending, this product stands out for its durability, making it ideal for applications requiring a high degree of mobility. Its halogen-free composition and silicone-free properties contribute to a safer working environment, while the gold-plated contacts guarantee optimal electrical performance. Engineered for versatility, this connection cable suits a wide variety of setups, providing peace of mind for users across various sectors. Its range of protective classes makes it an excellent choice for applications where environmental resistance is crucial.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
