ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- RS Stock No.:
- 189-632
- Mfr. Part No.:
- EVC710
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.52
(exc. VAT)
€99.04
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.52 |
*price indicative
- RS Stock No.:
- 189-632
- Mfr. Part No.:
- EVC710
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 50m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Cable Length 50m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to provide reliable connectivity in various demanding applications. Engineered for flexibility and durability, this product can efficiently handle harsh environmental conditions, making it ideal for use in industrial settings. With features such as being free from silicone and halogen-free, it meets high safety standards while offering exceptional performance. The cable and socket combination is expertly crafted to ensure ease of use and reliable electrical connections, making it a valuable asset for efficient machinery operation.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
