ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 50 m
- RS Stock No.:
- 186-509
- Mfr. Part No.:
- EVC897
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€300.06
(exc. VAT)
€369.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.06 |
*price indicative
- RS Stock No.:
- 186-509
- Mfr. Part No.:
- EVC897
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 50m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 50m | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed to meet the stringent demands of industrial applications, particularly in factory automation and Ethernet connectivity. Crafted with precision, it features a D-coded design that enables reliable communication for Industrial Ethernet systems. Engineered for resilience, the cable is free from silicone and halogen, making it suitable for sensitive environments. Enjoy peace of mind with its robust protection classes of IP65 and IP67, ensuring reliable performance even in harsh conditions. The moulded body, made from high-quality TPU, adds to its durability, and the gold-plated contacts ensure an optimal connection, reducing downtime and maintenance costs. This solution is not just a simple connection; its a gateway to seamless operational excellence, redefining the standards for industrial connectivity.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m
