ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- RS Stock No.:
- 189-634
- Mfr. Part No.:
- EVC713
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.66
(exc. VAT)
€37.71
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.66 |
*price indicative
- RS Stock No.:
- 189-634
- Mfr. Part No.:
- EVC713
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is tailored for seamless integration into diverse applications, ensuring reliable connectivity in even the most challenging environments. Constructed from high-quality materials, this product exemplifies durability and performance, boasting an IP rating that guarantees effective protection against moisture and dust. The cables flexibility and drag chain suitability make it ideal for dynamic settings, where movement is essential. With a maximum operating voltage versatility and robust design features, it delivers consistent performance in both stationary and flexible uses. Furthermore, its lightweight yet sturdy build ensures easy installation and maintenance, while providing an efficient solution for modern connectivity needs. The product stands as a testament to engineering excellence, designed to exceed expectations in demanding scenarios.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
