ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 189-884
- Mfr. Part No.:
- EVF069
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.49
(exc. VAT)
€35.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.49 |
*price indicative
- RS Stock No.:
- 189-884
- Mfr. Part No.:
- EVF069
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is meticulously designed to meet the demands of hygienic and wet environments, particularly in the food industry. With its silicone-free and halogen-free construction, this product ensures minimal contamination risk while providing robust electrical performance. The cable's PNP electrical design caters to a versatile range of applications, featuring gold-plated contacts for enhanced reliability. Built for durability, it boasts a protective class, ensuring compliance with tough environmental standards. It supports flexible use with a significant bending radius and impressive travel speed capabilities, making it suitable for dynamic applications. The compact design, with its stainless-steel components and solid weight, guarantees a reliable connection, crucial for maintaining operational efficiency in diverse settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
