ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 189-685
- Mfr. Part No.:
- EVF062
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€59.65
(exc. VAT)
€73.37
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.65 |
*price indicative
- RS Stock No.:
- 189-685
- Mfr. Part No.:
- EVF062
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic highly reliable connection cable is designed specifically for use in hygienic and challenging environments, such as the food industry. Built with robust materials, this cable offers exceptional durability, ensuring optimal performance even in wet areas. The combination of silicone-free and halogen-free materials ensures it meets stringent safety standards while providing long-lasting operation. The cable's gold-plated contacts further enhance conductivity, reducing the risk of failure in critical applications. Additionally, its drag chain suitability and impressive flexibility mean it can withstand dynamic movements without compromising integrity. With protection classes IP65, IP67, IP68, and IP69K, this connection cable offers superior resistance against dust and moisture, making it a versatile choice for various industrial settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 3 m
