ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm

Subtotal (1 unit)*

€23.66

(exc. VAT)

€29.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.66

*price indicative

RS Stock No.:
189-788
Mfr. Part No.:
EVC045
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

300mm

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M12

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable offers exceptional performance and reliability for a variety of applications. Designed with flexibility in mind, it features a robust construction that is free from silicone and halogen free, making it suitable for environments where high standards of safety and compliance are essential. With gold plated contacts and a durable TPU housing, this product ensures long lasting durability and excellent connectivity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links