ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- RS Stock No.:
- 189-918
- Mfr. Part No.:
- EVC230
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.55 |
*price indicative
- RS Stock No.:
- 189-918
- Mfr. Part No.:
- EVC230
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 0.3m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 0.3m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers a robust solution for demanding applications with its exceptional design and quality. Featuring a flexible PUR cable construction, this product is engineered to perform reliably in a wide range of operating conditions, including extreme temperatures. With a focus on safety and compatibility, it boasts gold plated contacts and is free from silicone and halogen, catering to environmentally conscious users.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 0.3 m
