ifm electronic Male 2 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 189-922
- Mfr. Part No.:
- E12555
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€38.41
(exc. VAT)
€47.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.41 |
*price indicative
- RS Stock No.:
- 189-922
- Mfr. Part No.:
- E12555
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E125 | |
| Jacket Colour | Purple | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Number of Contacts A | 2 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E125 | ||
Jacket Colour Purple | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Number of Contacts A 2 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 24V | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is expertly designed to meet the demanding requirements of modern industrial applications. With its robust construction and reliability, it offers a seamless integration into various environments, ensuring that your electronic systems function flawlessly. Its halogen free and silicone free materials make it an environmentally friendly choice, while the compact weight and molded body contribute to its efficiency in installation.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 500 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 500 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 300 mm
