ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 189-931
- Mfr. Part No.:
- E10865
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.88 |
*price indicative
- RS Stock No.:
- 189-931
- Mfr. Part No.:
- E10865
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E108 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E108 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting Cable with socket is designed to offer flexibility and reliability for various electrical applications. With its robust construction and high quality materials, it ensures excellent performance even under challenging conditions. Engineered with an angled M12 connector, this product simplifies installation while the vibrant orange PVC cable ensures visibility. Moreover, the precise locking mechanism enhances connection stability, ensuring uninterrupted operation. Whether in a factory or on a construction site, this cable is built to meet the demands of modern electrical installations.
High protection rating for the requirements of harsh industrial environments
Permanent and reliable sealing even when mounted without tools
High shock and vibration resistance
Wide operating temperature range
Angled type for use where space is restric
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
