ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 190-385
- Mfr. Part No.:
- E12237
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.76
(exc. VAT)
€89.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.76 |
*price indicative
- RS Stock No.:
- 190-385
- Mfr. Part No.:
- E12237
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E122 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E122 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed for robust performance and reliable connectivity in varied industrial environments. Ideal for use with 8 pole sockets, this product boasts a modern moulded body construction made from durable TPU, ensuring longevity and resistance to mechanical strain. The cable encompasses a generous length of 15m, providing considerable reach for your installations. Special care has been taken to incorporate non standard core colours for better identification and installation precision.
8-pole connection
High protection rating for the requirements of harsh industrial environments
Reliable transmission of the sensor signals
Wide operating temperature range
Angled type for use where space is restricted
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
