ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- RS Stock No.:
- 190-405
- Mfr. Part No.:
- EVC394
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.28
(exc. VAT)
€64.30
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.28 |
*price indicative
- RS Stock No.:
- 190-405
- Mfr. Part No.:
- EVC394
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 36 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 36 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable meets rigorous standards for flexibility and resilience, making it a perfect fit for drag chain applications. Easy installation is facilitated by its user friendly connectors, while the integrated displays effectively communicate operational status. Overall, this product is designed to contribute significantly to efficient processes in your operations.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way M12 to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way M8 to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 10 m
