ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- RS Stock No.:
- 190-432
- Mfr. Part No.:
- EVCA55
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€56.22
(exc. VAT)
€69.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.22 |
*price indicative
- RS Stock No.:
- 190-432
- Mfr. Part No.:
- EVCA55
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for exceptional reliability and performance in various challenging environments. This advanced cable solution caters specifically to the demands of CAN bus applications, ensuring robust connectivity with minimal interference. Designed with high-quality materials such as TPU and nickel-plated brass, it offers excellent durability while being halogen-free for enhanced safety. With its impressive range of operating conditions, including extreme temperatures and high humidity levels, this cable is perfect for industrial applications. The meticulous design also includes gold-plated contacts for superior conductivity and longevity, making it an ideal choice for those seeking a dependable and efficient connection. Perfect for drag chain use, this model reflects innovative engineering while maintaining a lightweight design, making installation and usage hassle-free.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1.5 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 1.5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
