ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- RS Stock No.:
- 190-452
- Mfr. Part No.:
- EVF060
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.52 |
*price indicative
- RS Stock No.:
- 190-452
- Mfr. Part No.:
- EVF060
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic robust and versatile connection cable is expertly crafted for optimal performance in challenging environments. Designed specifically for use in hygienic and wet areas within the food industry, its silicone-free construction ensures safety and reliability. The cable features a gold-plated connector, ensuring outstanding conductivity and minimising signal loss. Its mechanical resilience allows for bending cycles exceeding one million, making it ideal for dynamic applications. The sealed design with a protection rating of IP65, 67, 68, and 69K offers comprehensive resistance against dust and water, providing peace of mind during operation. With excellent temperature resilience, the cable remains functional in extreme conditions, ensuring longevity and consistent performance in demanding environments.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
