ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- RS Stock No.:
- 188-354
- Mfr. Part No.:
- EVC623
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€56.22
(exc. VAT)
€69.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.22 |
*price indicative
- RS Stock No.:
- 188-354
- Mfr. Part No.:
- EVC623
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 7m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 7m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is designed to enhance connectivity in demanding applications. Tailored for robust environments, it boasts superior durability with its TPU moulded body, ensuring protection against environmental factors. With an extensive operating voltage range and a remarkable environmental temperature tolerance, this cable stands resilient in both static and dynamic conditions. The integrated gold-plated contacts and halogen-free materials guarantee excellent electrical performance while adhering to safety standards. Its clever design features drag chain suitability, which allows for high flexibility and longevity, making it ideal for automated solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
