ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 191-243
- Mfr. Part No.:
- EVC280
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.80
(exc. VAT)
€39.11
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.80 |
*price indicative
- RS Stock No.:
- 191-243
- Mfr. Part No.:
- EVC280
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic sensor is designed to meet the rigorous demands of a variety of industrial applications, providing exceptional performance with its advanced electrical and mechanical specifications. The robust construction ensures reliability in challenging environments, complemented by features such as silicone-free materials and drag chain suitability. With an operating voltage range of 10 to 36 DC and impressive protection classes, it is perfectly suited for both stationary and mobile settings. Additionally, its compact dimensions allow for easy integration in tight spaces, making it an ideal choice for modern automation tasks.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 500 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 3.5 m
