ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-269
- Mfr. Part No.:
- EVF132
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.20 |
*price indicative
- RS Stock No.:
- 191-269
- Mfr. Part No.:
- EVF132
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 36 V | |
| Standards/Approvals | CE, UKCA, UL approval power supply Class 2 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 36 V | ||
Standards/Approvals CE, UKCA, UL approval power supply Class 2 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for optimal performance in challenging environments, particularly suited to hygienic and wet areas of the food industry. With its gold-plated contacts and silicone-free manufacturing, this cable meets the highest standards for safety and usability. Its protection class III guarantees secure operation across a range of conditions, while its IP ratings ensure durability in demanding scenarios. Crafted from exceptional materials, this cable showcases impressive strength and resistance to environmental factors, perfectly aligning with the needs of modern industrial applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Valve Connector to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO 175mm LCD Inclinometer
